Gefran F069833/ GIGMVS360000HA30 L000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-328
- Mfr. Part No.:
- F069833/ GIGMVS360000HA30 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 821-328
- Mfr. Part No.:
- F069833/ GIGMVS360000HA30 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 360° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 85.6 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 360° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 85.6 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer provides precise angular measurements in mobile hydraulic applications, utilising Advanced MEMS technology to deliver robust performance and high reliability across diverse conditions, ensuring optimal function in challenging environments.
Measurement range includes ±10° to ±85° for dual Axis and 360° for single Axis
Supply voltage options range from +5Vdc to +36Vdc, ensuring flexibility for various applications
Output signals available include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
High accuracy with factory verification at ±0.5% FS, providing reliable measurements
Related links
- Gefran F069983/ GIBAV045000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F073223/ GIGMVS360000HA20 L000X00 1 Axis Inclination Sensor Analog
- Gefran F097740/ GIGMVS015000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F068386/ GIGMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor CANopen
- Gefran F068910/ GITMVS360000HA30 L000X00 1 Axis Inclination Sensor, IP67
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
