Gefran F073223/ GIGMVS360000HA20 L000X00 1 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP16,481.04

(exc. VAT)

PHP18,458.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,481.04

*price indicative

RS Stock No.:
820-722
Mfr. Part No.:
F073223/ GIGMVS360000HA20 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a sophisticated sensor designed for measuring angles in single or dual axes, making it an Ideal solution for various mobile hydraulic applications.

Multiple measurement ranges from ±10° to ±360° ensure versatility across applications

Robust design features high shock resistance, making it suitable for harsh environments

A wide supply voltage range of +10 to +36VDC allows easy integration

IP67 - IPX9K protection levels ensure reliability in wet and demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy