Gefran F097740/ GIGMVS015000HA30 L000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-535
- Mfr. Part No.:
- F097740/ GIGMVS015000HA30 L000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 821-535
- Mfr. Part No.:
- F097740/ GIGMVS015000HA30 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precise angle measurement in mobile hydraulic applications. Designed with Advanced MEMS technology, it ensures accurate data output under varying environmental conditions.
Measurement range up to ±85° for dual-axis and ±180° for single-axis applications
High IP67 rating ensures protection against dust and water ingress
Operating temperature ranges from -40 to +85°C, suited for harsh environments
Multiple output signals available, including 0.5 to 4.5Vdc and CANopen
High accuracy of <lt/> ±0.5% FS is validated at 25 °C for reliable performance
Related links
- Gefran F069833/ GIGMVS360000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F073223/ GIGMVS360000HA20 L000X00 1 Axis Inclination Sensor Analog
- Gefran F069983/ GIBAV045000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F090599/ GIGMVS015000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor CANopen
- Gefran F068910/ GITMVS360000HA30 L000X00 1 Axis Inclination Sensor, IP67
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F083359/ GIBFV045000HA20 L000X20 1 Axis Inclination Sensor Analog
