Gefran F069983/ GIBAV045000HA30 L000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-046
- Mfr. Part No.:
- F069983/ GIBAV045000HA30 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,155.11
(exc. VAT)
PHP12,493.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,155.11 |
*price indicative
- RS Stock No.:
- 821-046
- Mfr. Part No.:
- F069983/ GIBAV045000HA30 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±45° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 65.4 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range ±45° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 65.4 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is a high-performance device designed for precise angular measurement in mobile hydraulics applications. It utilises MEMS technology, ensuring reliability and accuracy across various environments.
Measurement range up to 360° (±180°) for single Axis Z
Output options include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
High IP67 protection level, making it resistant to harsh conditions
Operating temperature range from -40°C to +85°C, ensuring functionality in diverse climates
Related links
- Gefran F069833/ GIGMVS360000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F073223/ GIGMVS360000HA20 L000X00 1 Axis Inclination Sensor Analog
- Gefran F097740/ GIGMVS015000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor CANopen
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
- Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor Analog
- Gefran F083359/ GIBFV045000HA20 L000X20 1 Axis Inclination Sensor Analog
