Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor, IP67, CANopen

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,571.39

(exc. VAT)

PHP19,679.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,571.39

*price indicative

RS Stock No.:
822-216
Mfr. Part No.:
F073492/ GIGMVS360000HC10 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

360°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer with MEMS technology offers precise dual Axis measurement, catering specifically to the needs of mobile hydraulic applications. Designed for optimal performance, it ensures reliability even under extreme conditions.

Measurement range of ±10° to ±85° for dual-Axis and 360° for single Axis ensures versatile application

High supply voltage option, +10 to +36VDC, supports various output signals, including 4 to 20mA and CANopen

Operating temperature range of -40 to +85°C offers robust functionality in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy