Gefran F073035/ GIGFVS360000HC10 L000X20 1 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 820-710
- Mfr. Part No.:
- F073035/ GIGFVS360000HC10 L000X20
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP18,116.56
(exc. VAT)
PHP20,290.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,116.56 |
*price indicative
- RS Stock No.:
- 820-710
- Mfr. Part No.:
- F073035/ GIGFVS360000HC10 L000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 360° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 90 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 360° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 90 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precision measurement and high performance for various applications, ensuring reliable orientation data in demanding conditions.
Measurement range of ±10° to ±60° for dual Axis functionality
Output signals include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen for versatile integration
High accuracy of <lt/> ±0.5% FS ensures precise readings
Operating temperature range of -40 to +85°C suitable for harsh environments
IP67 and IPX9K protection levels provide durability against water and dust
Related links
- Gefran F078585/ GIGFVR360360HC10 L000X20 1 Axis Inclination Sensor CANopen
- Gefran F090341/ GITFOS030000HC10 L000X20 2 Axis Inclination Sensor CANopen
- Gefran F090898/ GIBFV360000HC11 0000X01 1 Axis Inclination Sensor CANopen
- Gefran F076020/ GITMVS360000HC10 0000X00 1 Axis Inclination Sensor CANopen
- Gefran F065924/ GIBAV360000HC10 0000X00 1 Axis Inclination Sensor CANopen
- Gefran F082233/ GIGMVS360000HC10 0000X00 1 Axis Inclination Sensor CANopen
- Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor CANopen
- Gefran F083359/ GIBFV045000HA20 L000X20 1 Axis Inclination Sensor Analog
