Gefran F090341/ GITFOS030000HC10 L000X20 2 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 821-389
- Mfr. Part No.:
- F090341/ GITFOS030000HC10 L000X20
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP24,407.04
(exc. VAT)
PHP27,335.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,407.04 |
*price indicative
- RS Stock No.:
- 821-389
- Mfr. Part No.:
- F090341/ GITFOS030000HC10 L000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 30° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.15 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 30° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.15 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer sensor delivers precise angle measurements for demanding applications. Engineered for high performance, it ensures reliability and accuracy even in challenging environmental conditions, making it Ideal for various industrial uses.
Measurement range of ±10° to ±85° for single-axis and up to 360° for dual-axis applications
Operates within a working temperature range of -40° to +85°C, ensuring versatility
Features robust electromagnetic compatibility and an IP67/IPX9K waterproof rating
Highly accurate with a factory verification of <lt/> ±0.15% FS for both single and dual-axis measurements
Related links
- Gefran F069371/ GITFOS030000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F073035/ GIGFVS360000HC10 L000X20 1 Axis Inclination Sensor CANopen
- Gefran F078585/ GIGFVR360360HC10 L000X20 1 Axis Inclination Sensor CANopen
- Gefran F097004/ GIBFO015000HC11 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F074471/ GIBFO085000HC10 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F093233/ GIGMOS060000HC10 L000X00 2 Axis Inclination Sensor CANopen
