Gefran F078567/ GIBAV360000LA10 0000X00 1 Axis Sensor, IP67, Analog

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
821-565
Mfr. Part No.:
F078567/ GIBAV360000LA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Number of Axis

1

Measurement Range

±360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

5V dc

Dimensions

44 x 65.4 x 17.2 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is a single/dual Axis entry-level device designed for precision tilt measurements in hydraulic applications. Its robust construction and high IP protection level ensure reliability in demanding environments.

Measurement range of ±10° to ±85° and 360° for single Axis Z

Supply voltage options of +5Vdc and +10 to +36Vdc ensure compatibility with various systems

Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

High accuracy with factory verification of ±0.5% FS at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy