Gefran F070138/ GITMOS010000HA20 L000X00 2 Axis Inclinometer, IP67, Analog
- RS Stock No.:
- 821-054
- Mfr. Part No.:
- F070138/ GITMOS010000HA20 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP22,310.21
(exc. VAT)
PHP24,987.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,310.21 |
*price indicative
- RS Stock No.:
- 821-054
- Mfr. Part No.:
- F070138/ GITMOS010000HA20 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclinometer | |
| Number of Axis | 2 | |
| Measurement Range | ±10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 66 x 90 x 35.5 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclinometer | ||
Number of Axis 2 | ||
Measurement Range ±10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 66 x 90 x 35.5 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a highly precise sensor designed to measure angular displacement across dual axes, ensuring accurate positioning for various applications in mobile hydraulics and earth-moving machinery.
Measurement ranges include ±10° to ±85° for dual-axis and 360° for single-axis configurations
Supply voltage options range from +5Vdc to +36Vdc, accommodating diverse system requirements
Output signals available are ratiometric, voltage, current, and CANopen, providing versatile integration
A high resolution of 12 bits is maintained for analog outputs, ensuring fine accuracy
Related links
- Gefran F071082/ GITMOR020020LA10 L000X00 2 Axis Inclinometer Analog
- Gefran F086577/ GIGFOS010000HA10 0000X10 2 Axis Inclinometer Analog
- Gefran F077918/ GIGMOS010000HA30 0000X00 2 Axis Inclinometer Analog
- Gefran F067574/ GIGFOR060060HA20 0000X20 2 Axis Inclinometer Analog
- Gefran F084874/ GITMOR060060HC10 L000X00 2 Axis Inclinometer IPx9K, CANopen
- Gefran F080982/ GITMVS360000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F089578/ GIGMVS085000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer Analog
