Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP16,019.74

(exc. VAT)

PHP17,942.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,019.74

*price indicative

RS Stock No.:
821-385
Mfr. Part No.:
F090299/ GIGMVS030000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclinometer

Measurement Range

±30°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

84 x 70 x 37.9 mm

Housing Material

PBT/Polycarbonate

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a high-performance dual-axis sensor designed for precise angle measurements in challenging environments. Utilising Advanced MEMS technology, it ensures accuracy and reliability for mobile hydraulic applications.

Provides measurement ranges of ±10° to ±85° for dual Axis

Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Operates within a wide temperature range of -40 to +85°C

Features a robust IP67 and IPX9K rating for superior environmental protection

Offers 12-bit resolution for analog output and 0.01 deg for CANopen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy