Gefran F090400/ GITMVS015000HA30 0000X00 1 Axis Inclinometer, IP67, Analog
- RS Stock No.:
- 821-392
- Mfr. Part No.:
- F090400/ GITMVS015000HA30 0000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP21,848.91
(exc. VAT)
PHP24,470.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,848.91 |
*price indicative
- RS Stock No.:
- 821-392
- Mfr. Part No.:
- F090400/ GITMVS015000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclinometer | |
| Measurement Range | ±15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 66 x 90 x 35.5 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclinometer | ||
Measurement Range ±15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 66 x 90 x 35.5 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer provides precise measurement capabilities for various applications requiring tilt sensing. Its robust design ensures reliability across temperatures from -40°C to +85°C, making it Ideal for demanding environments.
Measurement range includes angles from ±10° to ±85° and 360° for single Z Axis
Multiple output signals available, including 0.5 to 4.5Vdc and 4 to 20mA
Resistant to shock, vibrations, and high electromagnetic interference
IP67 and IPX9K rated, ensuring protection in harsh conditions
Related links
- Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F073525/ GITMVS010000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F082315/ GITMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F093860/ GIGMVR060060HA10 0000X00 1 Axis Inclinometer Analog
- Gefran F068802/ GIGMVR360360HA10 0000X00 1 Axis Inclinometer Analog
- Gefran F090342/ GITMVS045000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F068315/ GIGMVR360360HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F089578/ GIGMVS085000HA10 L000X00 1 Axis Inclinometer Analog
