Gefran F089578/ GIGMVS085000HA10 L000X00 1 Axis Inclinometer, IP67, Analog
- RS Stock No.:
- 822-306
- Mfr. Part No.:
- F089578/ GIGMVS085000HA10 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP14,887.45
(exc. VAT)
PHP16,673.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,887.45 |
*price indicative
- RS Stock No.:
- 822-306
- Mfr. Part No.:
- F089578/ GIGMVS085000HA10 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclinometer | |
| Number of Axis | 1 | |
| Measurement Range | ±85° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 70 x 37.9 mm | |
| Housing Material | PBT/Polycarbonate | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclinometer | ||
Number of Axis 1 | ||
Measurement Range ±85° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 70 x 37.9 mm | ||
Housing Material PBT/Polycarbonate | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer designed for precise angle measurement across dual and single axes, catering to a range of demanding applications. Its robust design ensures reliability in mobile hydraulic environments.
Measurement range of ±10° to ±85°, with 360° for single Z Axis
High performance with an accuracy of <lt/> ±0.5% FS at 25 °C
Suitable for harsh conditions, with a working temperature of -40 to +85°C
Output options include ratiometric, voltage, current, and CANopen signals
12-bit resolution for analog outputs ensures precise measurement
Related links
- Gefran F080982/ GITMVS360000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F082315/ GITMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F090400/ GITMVS015000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F073525/ GITMVS010000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F091558/ GIGFVS085000HA30 0000X20 1 Axis Inclinometer Analog
- Gefran F068802/ GIGMVR360360HA10 0000X00 1 Axis Inclinometer Analog
- Gefran F093860/ GIGMVR060060HA10 0000X00 1 Axis Inclinometer Analog
