Gefran F080982/ GITMVS360000HA10 L000X00 1 Axis Inclinometer, IP67, Analog

Subtotal (1 unit)*

PHP20,716.63

(exc. VAT)

PHP23,202.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,716.63

*price indicative

RS Stock No.:
822-734
Mfr. Part No.:
F080982/ GITMVS360000HA10 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclinometer

Number of Axis

1

Measurement Range

±360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

66 x 90 x 35.5 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran controller delivers precise angular measurement through MEMS technology, supporting both single and dual-axis configurations to enhance performance in challenging environments.

Measurement range: ±10° to ±60° for dual Axis applications

Supply voltage options from +5Vdc to +36Vdc ensure compatibility

Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Durable construction with high IP67 and IPX9K protection levels

Operational temperature range from -40°C to +85°C for versatile uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy