Gefran F086577/ GIGFOS010000HA10 0000X10 2 Axis Inclinometer, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP15,348.76

(exc. VAT)

PHP17,190.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,348.76

*price indicative

RS Stock No.:
821-084
Mfr. Part No.:
F086577/ GIGFOS010000HA10 0000X10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclinometer

Number of Axis

2

Measurement Range

±10°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

84 x 70 x 37.9 mm

Housing Material

PBT/Polycarbonate

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a high-precision sensor designed for measuring angular displacement in a single or dual axis, ensuring reliable performance in various applications including mobile hydraulics.

Measurement range of ±10° for single Axis and ±15° for dual Axis configurations

Supply voltage options of +5Vdc or +10 to 36Vdc based on output signal requirements

Multiple output signals available including 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Robust design with high performance and IP67/IPX9K protection ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy