Gefran F071082/ GITMOR020020LA10 L000X00 2 Axis Inclinometer, IP67, Analog
- RS Stock No.:
- 820-646
- Mfr. Part No.:
- F071082/ GITMOR020020LA10 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP25,497.39
(exc. VAT)
PHP28,557.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,497.39 |
*price indicative
- RS Stock No.:
- 820-646
- Mfr. Part No.:
- F071082/ GITMOR020020LA10 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclinometer | |
| Measurement Range | ±20° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 5V dc | |
| Dimensions | 66 x 90 x 35.5 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclinometer | ||
Measurement Range ±20° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type M12 Connector | ||
Supply Voltage 5V dc | ||
Dimensions 66 x 90 x 35.5 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer provides precise angle measurements across multiple axes, designed primarily for mobile hydraulic applications where accuracy and durability are crucial.
Measurement range of ±10° to ±85° for dual-axis configurations
Supplied with versatile output signals including 0.5 to 4.5Vdc and 4 to 20mA
Exceptional accuracy of <lt/> ±0.15% FS at 25 °C verified conditions
Rated for working temperatures from -40°C to +85°C, ensuring reliability in extreme environments
IP67 and IPX9K protection levels ensure resistance to dust and moisture
Related links
- Gefran F070138/ GITMOS010000HA20 L000X00 2 Axis Inclinometer Analog
- Gefran F086577/ GIGFOS010000HA10 0000X10 2 Axis Inclinometer Analog
- Gefran F077918/ GIGMOS010000HA30 0000X00 2 Axis Inclinometer Analog
- Gefran F067574/ GIGFOR060060HA20 0000X20 2 Axis Inclinometer Analog
- Gefran F080982/ GITMVS360000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F089578/ GIGMVS085000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F084874/ GITMOR060060HC10 L000X00 2 Axis Inclinometer IPx9K, CANopen
- Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer Analog
