Gefran F077918/ GIGMOS010000HA30 0000X00 2 Axis Inclinometer, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP16,019.74

(exc. VAT)

PHP17,942.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,019.74

*price indicative

RS Stock No.:
820-754
Mfr. Part No.:
F077918/ GIGMOS010000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclinometer

Measurement Range

±10°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

84 x 70 x 37.9 mm

Housing Material

PBT/Polycarbonate

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers precise angular measurement across a dual-axis setup, making it Ideal for applications requiring high accuracy and reliability in dynamic environments such as mobile hydraulic systems.

High measurement range of ±10° to ±85° for versatile applications

Designed for robustness with a high IP rating, suitable for harsh conditions

12-bit resolution ensures precise readings for accurate performance

Wide operating temperature range from -40°C to +85°C enhances usability in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy