Gefran F069130/ GIBFO015000HA30 L000X05 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-032
- Mfr. Part No.:
- F069130/ GIBFO015000HA30 L000X05
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP11,490.60
(exc. VAT)
PHP12,869.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,490.60 |
*price indicative
- RS Stock No.:
- 821-032
- Mfr. Part No.:
- F069130/ GIBFO015000HA30 L000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level device designed for accurate measurement of angular position across dual axes. It utilises MEMS technology to provide reliable output in various industrial applications.
Measurement range includes ±10° to ±360° for single Axis Z
Resolution of 12 bits for analogue outputs, ensuring precision
High IP67 protection level, making it suitable for harsh environments
Operating temperature range from -40°C to +85°C, Ideal for diverse conditions
Multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
Related links
- Gefran F069338/ GITFOS045000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F073171/ GITFOR020020HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F083255/ GIBFO015000HA30 0000XA0 2 Axis Inclination Sensor Analog
- Gefran F083783/ GIBFO015000HA30 L000X20 2 Axis Inclination Sensor Analog
- Gefran F079946/ GIBFO015000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F067926/ GIBFO045000HA20 0000X02 2 Axis Inclination Sensor Analog
- Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor Analog
