Gefran F083783/ GIBFO015000HA30 L000X20 2 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP11,700.28

(exc. VAT)

PHP13,104.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,700.28

*price indicative

RS Stock No.:
820-903
Mfr. Part No.:
F083783/ GIBFO015000HA30 L000X20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±15°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran entry-level tilt sensor designed for precision angle measurement across various applications. Leveraging MEMS technology, it offers robust performance in both single and dual-axis configurations for optimal versatility.

Measurement range of ±10° to ±360° for versatile applications

Wide supply voltage options from +5Vdc to +36Vdc for compatibility

Various output signals, including analogue, CANopen, and 4 to 20mA options

High accuracy of ±0.5% FS as verified at 25 °C for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy