Gefran F083255/ GIBFO015000HA30 0000XA0 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-749
- Mfr. Part No.:
- F083255/ GIBFO015000HA30 0000XA0
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP12,580.95
(exc. VAT)
PHP14,090.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,580.95 |
*price indicative
- RS Stock No.:
- 822-749
- Mfr. Part No.:
- F083255/ GIBFO015000HA30 0000XA0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is a high-performance, entry-level sensing solution designed for precise angle measurement across single and dual axes. Its robustness makes it suitable for a multitude of mobile hydraulic applications.
Various output signal options including analogue, CANopen, and 4-20 mA to suit diverse applications
Designed to operate within a temperature range of -40° to +85°C, ensuring reliability in harsh environments
High IP protection level (IP67 - IPX9K) for superior durability against dust and water ingress
Related links
- Gefran F069505/ GIBFO030000HA30 0000XA0 2 Axis Inclination Sensor Analog
- Gefran F069130/ GIBFO015000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F083783/ GIBFO015000HA30 L000X20 2 Axis Inclination Sensor Analog
- Gefran F079946/ GIBFO015000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F072268/ GIBFO045000HA30 0000XA0 2 Axis Inclination Sensor, IP67
- Gefran F075863/ GIBFO045000HC10 0000XA0 2 Axis Inclination Sensor CANopen
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
