Gefran F072268/ GIBFO045000HA30 0000XA0 2 Axis Inclination Sensor, IP67

This image is representative of the product range

Subtotal (1 unit)*

PHP12,580.95

(exc. VAT)

PHP14,090.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,580.95

*price indicative

RS Stock No.:
822-158
Mfr. Part No.:
F072268/ GIBFO045000HA30 0000XA0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±45°

Resolution

12 bit

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

56.4mm x 44mm x 13.9mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level solution designed to accurately measure tilt angles in multiple applications, spanning dual-axis and single-axis configurations for reliable performance in challenging environments.

Measurement ranges of ±10° to ±85° for dual-axis and 360° for single-axis

Supply voltage options from +5Vdc to +36Vdc for flexible integration

Multiple output signals including 0.5 to 4.5Vdc, 4 to 20mA, and CANopen for versatile communication

High IP67 protection level and robust mechanical design ensure durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy