Gefran F083105/ GIBFO045000HA30 0000X10 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP11,616.41

(exc. VAT)

PHP13,010.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,616.41

*price indicative

RS Stock No.:
822-747
Mfr. Part No.:
F083105/ GIBFO045000HA30 0000X10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±45°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran entry-level tilt sensor offers precise measurement across various axes, designed for robust performance in mobile hydraulics and related applications.

Operating temperature range from -40°C to +85°C ensures reliability in harsh environments

Resolution of 12-bit for analog output provides accurate measurements

Multiple output signals including ratiometric, analog, and CANopen enhance compatibility

High IP protection level (IP67 - IPX9K) safeguards against dust and water ingress

Long-term repeatability of less than ±0.5 deg for dependable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy