Gefran F079946/ GIBFO015000HA30 0000X10 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-569
- Mfr. Part No.:
- F079946/ GIBFO015000HA30 0000X10
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP11,616.41
(exc. VAT)
PHP13,010.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,616.41 |
*price indicative
- RS Stock No.:
- 821-569
- Mfr. Part No.:
- F079946/ GIBFO015000HA30 0000X10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level device designed to measure angular displacement and orientation with high precision. It utilises MEMS technology to ensure reliable performance across diverse applications.
Measurement range of ±10° to ±360° provides flexible application options
Robust construction with an IP67 protection level ensures durability in harsh environments
High resolution of 12 bits for analogue output allows for precise measurements
Wide operating temperature range of -40 to +85 °C caters to extreme conditions
Related links
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
- Gefran F069443/ GIBFO030000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F067846/ GITFOS010000HA10 0000X10 2 Axis Inclination Sensor Analog
- Gefran F083105/ GIBFO045000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F083255/ GIBFO015000HA30 0000XA0 2 Axis Inclination Sensor Analog
- Gefran F069130/ GIBFO015000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F083783/ GIBFO015000HA30 L000X20 2 Axis Inclination Sensor Analog
- Gefran F074278/ GIBFO045000HC10 0000X10 2 Axis Inclination Sensor CANopen
