Gefran F067846/ GITFOS010000HA10 0000X10 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-882
- Mfr. Part No.:
- F067846/ GITFOS010000HA10 0000X10
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP21,177.93
(exc. VAT)
PHP23,719.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,177.93 |
*price indicative
- RS Stock No.:
- 821-882
- Mfr. Part No.:
- F067846/ GITFOS010000HA10 0000X10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer measures angular position with precision, providing accurate data for a variety of applications. It features a robust design capable of operating in challenging environments, ensuring reliability in performance.
Measurement range includes ±10° to ±60° for single and dual axes
Supply voltage options from +5Vdc to +36Vdc enhance compatibility
Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
High accuracy specification ensures precision under varied conditions
Related links
- Gefran F069443/ GIBFO030000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
- Gefran F083105/ GIBFO045000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F079946/ GIBFO015000HA30 0000X10 2 Axis Inclination Sensor Analog
- Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor Analog
- Gefran F077938/ GIBFV360000HA30 0000X10 1 Axis Inclination Sensor Analog
- Gefran F067799/ GIBFV360000HA20 0000X10 1 Axis Inclination Sensor Analog
- Gefran F093630/ GIBFV060000HA10 0000X10 1 Axis Inclination Sensor Analog
