Gefran F073171/ GITFOR020020HA30 L000X05 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-717
- Mfr. Part No.:
- F073171/ GITFOR020020HA30 L000X05
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP28,558.75
(exc. VAT)
PHP31,985.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,558.75 |
*price indicative
- RS Stock No.:
- 820-717
- Mfr. Part No.:
- F073171/ GITFOR020020HA30 L000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 20° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 20° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer with dual Axis functionality designed to offer precise angle measurement with high accuracy. It is suitable for use in various demanding applications, particularly in mobile hydraulics.
Measurement range includes ±10° to ±60° for dual Axis configurations
Voltage supply flexibility from +5Vdc to +36Vdc ensures compatibility with various systems
Output options include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen for versatile integration
High precision with accuracy of less than ±0.15% FS across specified ranges
Related links
- Gefran F069338/ GITFOS045000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F069130/ GIBFO015000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F088781/ GITFOR020020HA30 0000Y20 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F067926/ GIBFO045000HA20 0000X02 2 Axis Inclination Sensor Analog
- Gefran F069832/ GIGMOS015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F088570/ GIBFO030000HA21 L000X01 2 Axis Inclination Sensor Analog
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
