TE Connectivity BVB15/Z0000/77, 250V 10A Panel Mount Power Module Male DPST 2 Fuse, Tab

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP19,120.32

(exc. VAT)

PHP21,414.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
10 +PHP1,912.032PHP19,120.32

*price indicative

RS Stock No.:
787-705
Mfr. Part No.:
BVB15/Z0000/77
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Polysnap BVB

Product Type

Power Module

Number of Fuses

2

Fuse Size

5 x 20 mm

Current

10A

Switch Type

DPST

Orientation

Vertical

Connector Gender

Male

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Tab

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Contact Gender

Male

Height

59mm

Width

40mm

Depth

37.9mm

Standards/Approvals

VDE

COO (Country of Origin):
TN
The TE Connectivity power entry module offers a versatile solution for panel design, featuring various inlet and outlet combinations. Its Compact design ensures easy installation while optimising panel space, making it Ideal for diverse applications.

Supports multiple configurations for flexible panel design

Compact design occupies minimal panel area for efficient integration

Offers both filtered and non-filtered inlet options to suit user needs

Available with screw fixing alternatives for enhanced security

Related links