Bulgin BZH01/Z0000/69, 250V 10A Panel Mount Power Module Male Rocker Switch 1 Fuse, Faston

N

Subtotal (1 pack of 25 units)*

PHP43,368.55

(exc. VAT)

PHP48,572.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
25 +PHP1,734.742PHP43,368.55

*price indicative

RS Stock No.:
680-304
Mfr. Part No.:
BZH01/Z0000/69
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

BZH01

Product Type

Power Module

Number of Fuses

1

Current

10A

Orientation

Horizontal

Switch Type

Rocker Switch

Connector Gender

Male

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Termination Type

Faston

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Height

39.1mm

Depth

31.5mm

Width

62.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin C14 IEC Fused Inlet offers a reliable and efficient solution for connecting power in various applications. Designed for horizontal module arrangements, it features fused inlet technology with options for both 2.8mm and 6.3mm tags. This product supports quick and secure installations, catering to high-demand settings with stringent safety standards. Its thoughtful design includes provisions for filtered inlet options and user-friendly switch variations, ensuring adaptAbility across different configurations. The C14 IEC Fused Inlet is Ideal for those seeking robustness and flexibility in power entry solutions, recognised for its Ability to balance performance with ease of use.

Fused design for enhanced safety and reliability

Horizontal module arrangement optimises space utilisation

Available with 2.8mm and 6.3mm tags for versatile connectivity

Options for filtered inlet contribute to electromagnetic compatibility

User-friendly switch variations ensure straightforward operation

Robust construction meets rigorous industry standards and applications

Supports both single and double pole configurations for tailored solutions

Ideal for various applications requiring secure and efficient power entry

Related links