TE Connectivity BVB01/Z0000/76, 250V 10A Panel Mount Power Module Female DPST 1 Fuse, Tab

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP15,734.24

(exc. VAT)

PHP17,622.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Bag*
10 +PHP1,573.424PHP15,734.24

*price indicative

RS Stock No.:
787-704
Mfr. Part No.:
BVB01/Z0000/76
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Polysnap BVB

Product Type

Power Module

Number of Fuses

1

Fuse Size

5 x 20 mm

Current

10A

Switch Type

DPST

Orientation

Vertical

Connector Gender

Female

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Termination Type

Tab

Maximum Operating Temperature

85°C

Contact Gender

Male

Width

33mm

Standards/Approvals

VDE

Depth

26.8mm

Height

72.3mm

COO (Country of Origin):
TN
The TE Connectivity connector module facilitates seamless power entry solutions. It is designed for assembly in various panel configurations, enhancing design adaptability and installation efficiency for electrical applications.

Offers a Compact design for minimal panel area usage

Includes various configurations for versatile installation options

Supports quick snap-fit assembly ensuring efficient installation

Available in filtered and non-filtered variants to suit specific needs

Related links