Bulgin BVA01/Z0000/76, 250V 10A Panel Mount IEC Filter Male 1-way-double Pole Switch 1 Fuse, Tab

N

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP42,998.66

(exc. VAT)

PHP48,158.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
20 +PHP2,149.933PHP42,998.66

*price indicative

RS Stock No.:
814-614
Mfr. Part No.:
BVA01/Z0000/76
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

BVA01

Product Type

IEC Filter

Number of Fuses

1

Current

10A

Switch Type

1-way-double Pole Switch

Orientation

Vertical

Connector Gender

Male

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

60Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Termination Type

Tab

Contact Gender

Male

Height

81.5mm

Width

36mm

COO (Country of Origin):
TN
The Bulgin power inlet module is designed for vertical mounting, providing a robust and reliable connection for electrical systems.

Fused inlet supports 2.8mm or 6.3mm tags for versatile connectivity

Screw fixing ensures secure attachment to panels for improved stability

Double pole switch variations offer enhanced control and safety options

Filtered inlet option reduces electrical noise for sensitive equipment

Marked switches indicate input/output status for straightforward operation

Related links