Astrodyne TDI 084SM.01000.00, 250V 10A Snap-in Filter Unit Male DPST 2 Fuse, Tab

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP2,028.41

(exc. VAT)

PHP2,271.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,028.41-
5 +PHP1,967.672%

*price indicative

RS Stock No.:
734-811
Mfr. Part No.:
084SM.01000.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

084SM

Product Type

Filter Unit

Number of Fuses

2

Current

10A

Fuse Size

5x20 mm

Orientation

Straight

Switch Type

DPST

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Snap-in

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Termination Type

Tab

Contact Gender

Male

Depth

1.29in

Height

2.17in

Standards/Approvals

IEC 60939

Width

2.68in

COO (Country of Origin):
CN
The Astrodyne TDI Snap-in single stage filtered power entry module features an IEC inlet with double fuse holder and offers adjustable Y-cap value. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include AV equipment, medical equipment, office automation equipment, test and measurement or lab equipment, and power supplies.

DPST Switch

Single Stage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy