Astrodyne TDI 084S.00300.00, 250V 3A Snap-in Filter Unit Male DPST 2 Fuse, Tab
- RS Stock No.:
- 734-713
- Mfr. Part No.:
- 084S.00300.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP329.75
View bulk pricing optionsSubtotal (1 unit)*
PHP2,213.40
(exc. VAT)
PHP2,479.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,213.40 | - |
| 5 + | PHP2,147.45 | PHP329.75 |
*price indicative
- RS Stock No.:
- 734-713
- Mfr. Part No.:
- 084S.00300.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 084S | |
| Product Type | Filter Unit | |
| Number of Fuses | 2 | |
| Current | 3A | |
| Fuse Size | 5x20 mm | |
| Orientation | Straight | |
| Switch Type | DPST | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Tab | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60939 | |
| Height | 2.17in | |
| Depth | 2.68in | |
| Width | 28.2mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 084S | ||
Product Type Filter Unit | ||
Number of Fuses 2 | ||
Current 3A | ||
Fuse Size 5x20 mm | ||
Orientation Straight | ||
Switch Type DPST | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Termination Type Tab | ||
Contact Gender Male | ||
Standards/Approvals IEC 60939 | ||
Height 2.17in | ||
Depth 2.68in | ||
Width 28.2mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Snap-in single stage filtered power entry module features an IEC inlet with double fuse holder and offers adjustable Y-cap value. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include AV equipment, medical equipment, office automation equipment, test and measurement or lab equipment, and power supplies.
DPST Switch
Single Stage
