Bulgin BVA15/Z0000/77, 250V 10A Flange IEC Filter Female Illuminated Switch 2 Fuse, Tab
- RS Stock No.:
- 816-309
- Mfr. Part No.:
- BVA15/Z0000/77
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP29,919.87
(exc. VAT)
PHP33,510.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP2,991.987 | PHP29,919.87 |
*price indicative
- RS Stock No.:
- 816-309
- Mfr. Part No.:
- BVA15/Z0000/77
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | BVA15 | |
| Product Type | IEC Filter | |
| Number of Fuses | 2 | |
| Current | 10A | |
| Switch Type | Illuminated Switch | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Flange | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Tab | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Height | 81.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series BVA15 | ||
Product Type IEC Filter | ||
Number of Fuses 2 | ||
Current 10A | ||
Switch Type Illuminated Switch | ||
Orientation Vertical | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Flange | ||
Operating Frequency 60Hz | ||
IEC Connector Type C14 | ||
Termination Type Tab | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Height 81.5mm | ||
- COO (Country of Origin):
- TN
The Bulgin vertical power entry module offers a reliable solution for integrating C14 cold condition inlets within panel systems. is designed specifically for versatile application, it accommodates various terminations and configurations to secure power delivery seamlessly.
Designed with integral twin fused inlets for enhanced safety
Allows choice of termination method with 6.3mm tab options
Unfiltered design caters to specific project requirements
Vertical module height of 81.5mm optimises space within enclosures
Offers fixation flexibility with TOP and side flange options
