Bulgin BZV15/Z0000/11, 250V 10A Flange IEC Filter Female Illuminated Switch 2 Fuse, Tab
- RS Stock No.:
- 817-281
- Mfr. Part No.:
- BZV15/Z0000/11
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP33,730.52
(exc. VAT)
PHP37,778.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP3,373.052 | PHP33,730.52 |
*price indicative
- RS Stock No.:
- 817-281
- Mfr. Part No.:
- BZV15/Z0000/11
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Filter | |
| Series | BZV15 | |
| Number of Fuses | 2 | |
| Current | 10A | |
| Orientation | Vertical | |
| Switch Type | Illuminated Switch | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Flange | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Tab | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Height | 72.3mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Filter | ||
Series BZV15 | ||
Number of Fuses 2 | ||
Current 10A | ||
Orientation Vertical | ||
Switch Type Illuminated Switch | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Flange | ||
Operating Frequency 60Hz | ||
IEC Connector Type C14 | ||
Termination Type Tab | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Height 72.3mm | ||
- COO (Country of Origin):
- TN
The Bulgin Fused Power Inlet is designed to seamlessly integrate into power management systems. It provides a reliable connection with options for filtered variations, ensuring optimal performance and safety in diverse applications.
Fused inlet option provides enhanced circuit protection
Filtered version reduces electromagnetic interference
Compact design ensures minimal panel area usage
Available with 2.8mm or 6.3mm tags for versatile connectivity
