Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, 10A
- RS Stock No.:
- 814-621
- Mfr. Part No.:
- BZV01/Z0000/71
- Manufacturer:
- Bulgin
Subtotal (1 pack of 20 units)*
PHP25,730.36
(exc. VAT)
PHP28,818.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | PHP1,286.518 | PHP25,730.36 |
*price indicative
- RS Stock No.:
- 814-621
- Mfr. Part No.:
- BZV01/Z0000/71
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Switch Type | Illuminated Switch | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Rewireable | No | |
| Termination Type | Tab | |
| Contact Gender | Male | |
| Shuttered | No | |
| Series | BZV01 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Switch Type Illuminated Switch | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Rewireable No | ||
Termination Type Tab | ||
Contact Gender Male | ||
Shuttered No | ||
Series BZV01 | ||
- COO (Country of Origin):
- TN
The Bulgin vertical power entry module serves as a reliable solution for connecting power in demanding applications, featuring a cold condition inlet designed for seamless integration and optimal performance.
Cold condition inlet compatible with C14 specifications
Integral single fused design enhances safety and reliability
Unfiltered for simplified installation and reduced complexity
Supports a maximum voltage of 250V and current of 10A
Illuminated single contact switch marked for clear operation
Related links
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 4A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 4A
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
