Bulgin C14 Vertical Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 6A
- RS Stock No.:
- 814-619
- Mfr. Part No.:
- BZV01/A0620/76
- Manufacturer:
- Bulgin
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP33,324.47
(exc. VAT)
PHP37,323.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 + | PHP8,331.118 | PHP33,324.47 |
*price indicative
- RS Stock No.:
- 814-619
- Mfr. Part No.:
- BZV01/A0620/76
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 6A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | 6.3 mm Tab | |
| Rewireable | No | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Shuttered | No | |
| Series | BZV01 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 6A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type 6.3 mm Tab | ||
Rewireable No | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Shuttered No | ||
Series BZV01 | ||
- COO (Country of Origin):
- TN
The Bulgin power inlet module provides a reliable connection for mains power, accommodating various configurations to integrate seamlessly into a range of panel designs. Its Compact and adaptable design simplifies installation.
Compact design occupies minimal panel space for easy installation
Compatible with standard 2.8mm or 6.3mm tags, facilitating versatile applications
Filtered options improve electrical performance by reducing noise
Integral surge protection ensures reliability and safety during operation
Related links
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 4A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector 4A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
