Bulgin C14 Straight Flange IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A

Subtotal (1 pack of 50 units)*

PHP30,610.45

(exc. VAT)

PHP34,283.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP612.209PHP30,610.45

*price indicative

RS Stock No.:
814-638
Mfr. Part No.:
PF0001/48
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Flange

Current

10A

Connector Gender

Male

Orientation

Straight

Number of Fuses

1

Voltage

250V

Rewireable

No

Contact Gender

Male

Fuse Size

5 x 20 mm

Shuttered

No

Series

PF0001

COO (Country of Origin):
TN
The Bulgin fused inlet is designed for secure panel mounting in various electrical applications, featuring a single fuse for enhanced circuit protection and reliable operation across a range of device configurations.

Single fuse facility enhances circuit protection with a spare fuse option

Optimised for panel thickness of 1mm, 1.5mm, 2mm, or 3mm

Compatible with 2.8mm, 4.8mm, or 6.3mm tab terminations for versatile connectivity

Constructed with nylon, ensuring a flammability rating of UL94V-0 for safety

Rated for 10A, 250V AC, also suitable for 15A, 250V AC UL & CSA applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy