Bulgin C14 Straight Flange IEC Connector, 250V ac Female, Fuse Size 5 x 20 mm, 10A

Subtotal (1 pack of 50 units)*

PHP41,992.00

(exc. VAT)

PHP47,031.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP839.84PHP41,992.00

*price indicative

RS Stock No.:
817-287
Mfr. Part No.:
PF0030/28
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Flange

Current

10A

Connector Gender

Female

Orientation

Straight

Number of Fuses

2

Voltage

250V ac

Termination Type

Solder Tag

Fuse Size

5 x 20 mm

Contact Gender

Female

Standards/Approvals

RoHS

Series

PF0030

COO (Country of Origin):
TN
The Bulgin flange mount fused inlet is designed to provide reliable electrical connectivity in various applications, ensuring safety and efficient power management under demanding conditions.

Twin fused 5 x 20mm terminals support secure connections

Rated for 10A, 250V a.c. for enhanced performance

Compatible with panel sizes up to 3.0mm for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy