Bulgin C14 Horizontal Panel Mount IEC Connector, 250V Male/Female, Fuse Size 5 x 20 mm, 10A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-617
Mfr. Part No.:
BZH13/Z0000/70
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Panel Mount

Current

10A

Connector Gender

Male/Female

Orientation

Horizontal

Switch Type

1-way-double Pole Switch

Number of Fuses

1

Voltage

250V

Rewireable

No

Termination Type

6.3 mm Tab

Fuse Size

5 x 20 mm

Contact Gender

Male

Shuttered

No

Series

BZH13

COO (Country of Origin):
TN
The Bulgin power inlet module offers a versatile inlet/outlet combination designed for seamless integration in various applications, featuring a filtered inlet option and robust safety features for reliable performance.

Single fused inlet with a 2.8mm or 6.3mm tag option for compatibility

Filtered inlet option provides enhanced surge protection

Double pole switch variations for added safety and functionality

Shuttered and non-shuttered outlet options ensure safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy