Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 814-620
- Mfr. Part No.:
- BZV01/Z0000/10
- Manufacturer:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP2,396.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP23,970.94
(exc. VAT)
PHP26,847.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | PHP1,198.547 | PHP23,970.94 | - |
| 100 + | PHP1,174.583 | PHP23,491.66 | PHP2,396.40 |
*price indicative
- RS Stock No.:
- 814-620
- Mfr. Part No.:
- BZV01/Z0000/10
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Switch Type | 1-way-double Pole Switch | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | 6.3 mm Tab | |
| Rewireable | No | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Shuttered | No | |
| Series | BZV01 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Switch Type 1-way-double Pole Switch | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type 6.3 mm Tab | ||
Rewireable No | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Shuttered No | ||
Series BZV01 | ||
- COO (Country of Origin):
- TN
The Bulgin single fused C14 power inlet designed for cold conditions, providing reliable power connectivity in various applications. Its robust construction ensures dependable performance in demanding environments.
Fused inlet with 2.8mm or 6.3mm tags for flexible connectivity
Optional double pole switch or indicator variations enhance usability
I/O marked switches provide clear identification for operation
Compact design suitable for vertical module arrangements
Related links
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 4A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
