Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 4A
- RS Stock No.:
- 814-615
- Mfr. Part No.:
- BVA15/A0420/70
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 20 more to save PHP2,306.60
View bulk pricing optionsSubtotal (1 pack of 4 units)*
PHP23,067.03
(exc. VAT)
PHP25,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | PHP5,766.758 | PHP23,067.03 | - |
| 20 + | PHP5,651.428 | PHP22,605.71 | PHP2,306.60 |
*price indicative
- RS Stock No.:
- 814-615
- Mfr. Part No.:
- BVA15/A0420/70
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Switch Type | 1-way-double Pole Switch | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Tab | |
| Rewireable | No | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Shuttered | No | |
| Series | BVA15 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 4A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Switch Type 1-way-double Pole Switch | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Tab | ||
Rewireable No | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Shuttered No | ||
Series BVA15 | ||
- COO (Country of Origin):
- TN
The Bulgin vertical power entry module is designed to facilitate efficient power distribution and connectivity, combining robust features with versatile installation options.
Fixing flanges allow for easy panel mounting
Cold condition inlet ensures safe operation in low temperatures
Both fused and non-fused options enhance versatility based on application requirements
Integral twin fused inlet improves safety and reduces the risk of electrical faults
Related links
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 4A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
