Bulgin C14 Horizontal Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A

Subtotal (1 pack of 20 units)*

PHP34,732.00

(exc. VAT)

PHP38,899.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +PHP1,736.60PHP34,732.00

*price indicative

RS Stock No.:
814-618
Mfr. Part No.:
BZH15/Z0000/70
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Panel Mount

Current

10A

Orientation

Horizontal

Connector Gender

Male

Switch Type

1-way-double Pole Switch

Number of Fuses

2

Voltage

250V

Termination Type

6.3 mm Tab

Rewireable

No

Fuse Size

5 x 20 mm

Contact Gender

Male

Shuttered

No

Series

BZH15

COO (Country of Origin):
TN
The Bulgin power entry module is designed for horizontal integration, providing reliable electrical connectivity for various applications. Its configuration ensures efficient power delivery in a Compact 74.5mm design, optimised for performance.

Current max rating is 10A, ensuring robust performance in demanding environments

Voltage max rating of 250V allows for versatile power usage

Integral twin fused inlet type for enhanced safety and reliability

Unfiltered design for specific applications needing direct power connection

Includes a double contact marked I/O switch type for intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy