Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 6A

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP28,156.24

(exc. VAT)

PHP31,535.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +PHP7,039.06PHP28,156.24

*price indicative

RS Stock No.:
814-612
Mfr. Part No.:
BVA01/A0620/12
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Panel Mount

Current

6A

Connector Gender

Male

Orientation

Vertical

Switch Type

Illuminated Switch

Number of Fuses

1

Voltage

250V

Termination Type

Tab

Rewireable

No

Fuse Size

5 x 20 mm

Contact Gender

Male

Shuttered

No

Series

BVA01

COO (Country of Origin):
TN
The Bulgin vertical power entry module integrates efficiently with C14 cold condition inlets, serving as a reliable connection point for electrical appliances and systems.

Supports a maximum current of 6A for safe operation

Includes an integral single fused inlet, enhancing safety

Equipped with a double contact illuminated switch for ease of use

Features a green neon indicator, providing clear Visual feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy