Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, 4A

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 3 units)*

PHP22,665.51

(exc. VAT)

PHP25,385.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
3 - 12PHP7,555.17PHP22,665.51-
15 +PHP7,404.087PHP22,212.261%

*price indicative

RS Stock No.:
814-624
Mfr. Part No.:
BZV15/A0420/76
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Panel Mount

Current

4A

Orientation

Vertical

Connector Gender

Male

Switch Type

Illuminated Switch

Number of Fuses

2

Voltage

250V

Termination Type

6.3 mm Tab

Rewireable

No

Contact Gender

Male

Shuttered

No

Series

BZV15

COO (Country of Origin):
TN
The Bulgin vertical power entry module offers an integral twin fused inlet designed for reliable electrical connectivity. Its Compact design facilitates seamless integration into various electronic setups, ensuring efficient performance and safety.

Current maximum capacity of 4A ensures suitability for various applications

C14 cold condition inlet provides robust electrical connections in colder environments

Integral twin fused design enhances circuit protection and reliability

Features a double contact illuminated switch for clear operational status

Compatible with multiple termination types depending on part code

Red neon colour indicator signals power status effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy