Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, 10A
- RS Stock No.:
- 814-623
- Mfr. Part No.:
- BZV03/Z0000/73
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP22,125.30
(exc. VAT)
PHP24,780.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP2,212.53 | PHP22,125.30 |
| 50 + | PHP2,168.294 | PHP21,682.94 |
*price indicative
- RS Stock No.:
- 814-623
- Mfr. Part No.:
- BZV03/Z0000/73
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Switch Type | Illuminated Switch | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Rewireable | No | |
| Termination Type | 6.3 mm Tab | |
| Contact Gender | Male | |
| Shuttered | No | |
| Series | BZV03 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Switch Type Illuminated Switch | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Rewireable No | ||
Termination Type 6.3 mm Tab | ||
Contact Gender Male | ||
Shuttered No | ||
Series BZV03 | ||
- COO (Country of Origin):
- TN
The Bulgin vertical power entry module serves as a reliable connection point for electrical systems, designed for optimal integration in various assemblies with high performance and functionality.
Current maximum rating of 10A ensures suitability for diverse power applications
Unfiltered designs provide flexibility based on part codes for varied use cases
Choice of termination types enhances compatibility with different systems
Two integrated FX0359 fuseholders improve circuit protection and reliability
Illuminated switch, marked I/O, offers clear operational visibility in low-light conditions
C14 cold condition inlet type optimises integration with specific electrical components
Related links
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector 4A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 4A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
