Parker Steel Quick Coupling Male BSPP 1 in, 400 bar
- RS Stock No.:
- 836-239
- Mfr. Part No.:
- FF7520-100C
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP16,668.95
(exc. VAT)
PHP18,669.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,668.95 |
*price indicative
- RS Stock No.:
- 836-239
- Mfr. Part No.:
- FF7520-100C
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | FF75 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -30°C | |
| Thread Gender | Male | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 400 bar | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series FF75 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -30°C | ||
Thread Gender Male | ||
Standards/Approvals None | ||
Maximum Operating Pressure 400 bar | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Flat-Face quick coupling plug is engineered for secure and efficient connections, enabling dry break operations for hydraulic systems while minimising contamination and fluid loss.
Dry break quick coupling, ensuring no oil loss during disconnection
Single-handed operation enables swift and effortless connections
Safety locking ring guards against accidental disconnection
Double sealing within the plug enhances operational safety
Available with a pressure eliminator for connection under pressure
Related links
- Parker Steel Quick Coupling Female BSPP 1 in, 400 bar
- Parker Steel Quick Coupling Male BSPP, 0 bar
- Parker Steel Quick Coupling Male BSPP 1 in, 0 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
