Parker Steel Quick Coupling Male BSPP 1 in, 0 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,224.30

(exc. VAT)

PHP4,731.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,224.30

*price indicative

RS Stock No.:
836-319
Mfr. Part No.:
15015
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

1 in

Material

Steel

Series

150

Sub Type

Coupling Connectors

Finish

Zinc

Minimum Operating Temperature

-25°C

Thread Standard

BSPP

Thread Gender

Male

Standards/Approvals

None

Maximum Operating Pressure

0 bar

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Hydraulic Quick Coupling is engineered for efficient connection and disconnection in hydraulic systems, providing exceptional flow capacity and low pressure drop for various demanding applications.

Constructed from brass to prevent corrosion

Features a pressure eliminator for enhanced performance

Incorporates a double O-ring seal for added safety

Equipped with a safety locking ring to avert accidental uncoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy