Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- RS Stock No.:
- 836-175
- Mfr. Part No.:
- SSH8-63Y-BSPP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP79,709.17
(exc. VAT)
PHP89,274.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,709.17 |
*price indicative
- RS Stock No.:
- 836-175
- Mfr. Part No.:
- SSH8-63Y-BSPP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | SSH8 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Minimum Operating Temperature | -26°C | |
| Thread Standard | BSPP | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 3000 psi | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series SSH8 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Minimum Operating Temperature -26°C | ||
Thread Standard BSPP | ||
Thread Gender Male | ||
Maximum Operating Pressure 3000 psi | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker nipple designed for versatile use in connecting fluid, gas, or steam lines efficiently. It features a robust construction suitable for a variety of high-pressure applications.
Engineered for maximum operating pressure of 3000 psi
Constructed from Durable 316 stainless steel for corrosion resistance
Compatible with ISO 7241 series B, ensuring global interchangeability
Includes double shut-off poppet valves for secure performance
Suitable for high-temperature applications with an operational limit of 204 °C
Related links
- Parker Steel Quick Coupling Male NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male BSPP 3/8 in, 5000 psi
- Parker Steel Quick Coupling Female NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP, 0 bar
- Parker Steel Quick Coupling Male BSPP 1 in, 0 bar
- Parker Steel Quick Coupling Male BSPP 1 in, 400 bar
