Parker Steel Hydraulic Quick Connect Coupling Male BSPP 3/8 in, 5000 psi

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,987.43

(exc. VAT)

PHP15,665.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,987.43

*price indicative

RS Stock No.:
823-457
Mfr. Part No.:
SSH3-63Y-BSPP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

SSH

Sub Type

Quick Coupling

Finish

Stainless Steel

Thread Standard

BSPP

Minimum Operating Temperature

-26°C

Thread Gender

Male

Standards/Approvals

ISO

Maximum Operating Pressure

5000 psi

Maximum Operating Temperature

204°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker hydraulic quick coupling provides reliable fluid connection for general-purpose applications, ensuring efficient transfer and minimal leak risk in hydraulic systems.

Manufactured from 316 stainless steel for durability and corrosion resistance

Designed to withstand maximum operating pressures of up to 5000 psi

Features a fluorocarbon seal material for enhanced sealing performance

Compatible with 3/8 inch BSPP connection threads for versatile installation

Temperature range supports operations from -15 °F to 400 °F

Poppet valve type ensures reliable flow control and leakage prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy