Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 5000 psi
- RS Stock No.:
- 823-460
- Mfr. Part No.:
- SSH3-62Y-BSPP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,496.85
(exc. VAT)
PHP40,876.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,496.85 |
*price indicative
- RS Stock No.:
- 823-460
- Mfr. Part No.:
- SSH3-62Y-BSPP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel | |
| Series | SH8 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -26°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 5000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 204°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel | ||
Series SH8 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -26°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 5000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 204°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker quick coupling offers a reliable solution for hydraulic applications, facilitating efficient fluid transfers with its ISO 7241-B compatibility. Designed to meet demanding operational standards, it ensures safety and effectiveness in various industries.
Female coupler body MADE of Durable 316 stainless steel
Maximum operating pressure up to 5000 psi for robust performance
Wide temperature range with a maximum of 204 °C and minimum of -26 °C
Fluorocarbon Seals provide exceptional leak resistance and longevity
ISO 7241-1, series B compliant for international compatibility
Related links
- Parker Steel Hydraulic Quick Connect Coupling Male BSPP 3/8 in, 5000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 5366 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
