Parker Steel Quick Coupling Female BSPP 1 in, 5000 psi

N

Subtotal (1 unit)*

PHP14,116.47

(exc. VAT)

PHP15,810.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,116.47

*price indicative

RS Stock No.:
836-941
Mfr. Part No.:
75C16-16RPW
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

1 in

Material

Steel

Series

75C

Sub Type

Coupling Connectors

Finish

Zinc

Minimum Operating Temperature

-40°C

Thread Standard

BSPP

Thread Gender

Female

Standards/Approvals

None

Maximum Operating Pressure

5000 psi

Maximum Operating Temperature

250°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker heavy duty quick coupler designed for rugged hydraulic applications, enabling secure connections and disconnections under residual pressure, ensuring efficient operation in challenging environments.

Thread-to-connect wing nut design guarantees a secure fastening in tough conditions

Operates effectively under residual pressure, providing reliable performance

Constructed from steel or corrosion-resistant 316 stainless steel for durability

Compatible with API 16D standards for BOP applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy