Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- RS Stock No.:
- 902-932
- Mfr. Part No.:
- VHC16-16RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP40,050.31
(exc. VAT)
PHP44,856.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,050.31 | PHP8,010.062 |
*price indicative
- RS Stock No.:
- 902-932
- Mfr. Part No.:
- VHC16-16RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Finish | Zinc Chromate | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Finish Zinc Chromate | ||
Minimum Operating Temperature -40°F | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a versatile solution for connecting and disconnecting fluid lines up to 4 inches with ease. Its snap-tite design is Ideal for general-purpose hydraulic applications.
Rated for maximum operating pressure of 2000 psi
Constructed from Durable steel materials
Compatible with a variety of connection threads, including Female BSPP
Available with optional sleeve lock to prevent accidental disconnection
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 4000 psi
